Murata DE2E3KY472MA3BM02F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Diameter | 10mm |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.512inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KY472MA3BM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
