
Radial leaded, single layer ceramic capacitor with 4.7nF capacitance and 250VAC voltage rating. Features 20% tolerance, 7.5mm lead pitch, and 125°C maximum operating temperature. Constructed with ceramic material and through-hole mounting, this component is RoHS compliant and supplied in an ammo pack. Dimensions include 10mm length and 5mm depth.
Murata DE2E3KY472MN3AM02 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 10mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2E3KY472MN3AM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.