Single Layer Ceramic Capacitor with X1/Y2 safety rating. Features 0.0047µF capacitance and 250VAC maximum operating voltage. Designed for suppression applications, this radial component offers a 20% capacitance tolerance. Operating temperature range is -25°C to 125°C. Dimensions are 10mm length, 5mm width, and 13mm height, with a 7.5mm lead pitch.
Murata DE2E3KY472MN3AM02F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 10 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2E3KY472MN3AM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.