
Single Layer Ceramic Capacitor with 10nF capacitance and 250VAC voltage rating. Features a 20% tolerance and operates from -25°C to 125°C. Through-hole mounting with radial leads on a 7.5mm pitch. Dimensions are 16mm length and 7mm depth, with a 0.6mm lead diameter. Lead-free and RoHS compliant.
Murata DE2F3KH103MN7A technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 16mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2F3KH103MN7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
