Radial leaded, through-hole mount multilayer ceramic capacitor with 10nF capacitance and 20% tolerance. Features a 250V DC rated voltage and 300V AC rated voltage. Constructed from ceramic material with a 7.5mm lead pitch and 0.6mm lead diameter. Operates within a temperature range of -25°C to 85°C. RoHS compliant and lead-free.
Murata DE2F3KY103MA3BM02 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 14mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KY |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2F3KY103MA3BM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.