Multilayer ceramic capacitor with 0.01µF capacitance. Features radial leaded, through-hole mounting and a temperature coefficient of -80/+30% (F). Operating temperature range spans from -40°C to 125°C. Dimensions are 14mm length, 5mm width, and 17mm height, with two terminals. Tolerance is ±20%.
Murata DE2F3KY103MA3BM02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 14 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2F3KY103MA3BM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.