Murata DE2F3KY103MB3BU02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 5 |
| Length | 14 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | DE2 |
| Height | 17 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata DE2F3KY103MB3BU02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.