Radial leaded ceramic capacitor with 10nF capacitance and 20% tolerance. Features X1, Y2 ratings, a -25°C to 85°C operating temperature range, and a -80/+30% temperature coefficient. Through-hole mountable with a 0.295-inch lead pitch and formed leads, this RoHS compliant component is packaged in cut tape.
Murata DE2F3KY103MN3AM02F technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | X1, Y2 |
| RoHS Compliant | Yes |
| Series | KY |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata DE2F3KY103MN3AM02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
