Murata DE6B3KJ101KA3B technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KJ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE6B3KJ101KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
