Murata DE6B3KJ151KN3A technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X1, Y2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KJ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE6B3KJ151KN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
