Murata DE6E3KJ152MB3B technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Height | 11mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | AEC-Q200, X1, Y2 |
| RoHS Compliant | Yes |
| Series | KJ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Murata DE6E3KJ152MB3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
