
Single Layer Ceramic Capacitor, 22pF capacitance, 1000V DC rated voltage, 5% tolerance. Features radial termination, through-hole mounting, and a 5mm lead pitch. Operates from -25°C to 125°C. Dimensions are 4.5mm diameter and 4mm depth. Packaged in an ammo pack for 1500 units.
Murata DEA1X3A220JP2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 22pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Diameter | 4.5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3A220JP2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.