
Radial ceramic capacitor with 47pF capacitance and 5% tolerance. Features a 1kV DC rated voltage and operates from -25°C to 125°C. This through-hole component has a 5mm lead pitch and a 4.5mm x 4mm body size. Suitable for general purpose applications, it is lead-free and RoHS compliant, supplied in an ammo pack.
Murata DEA1X3A470JP2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3A470JP2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
