
This is a single layer ceramic capacitor with a capacitance of 27 picofarads and a voltage rating of 2kV. It has a tolerance of 5% and is designed for general purpose applications. The capacitor is available in a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. It can operate at temperatures between 20°C and 125°C and is RoHS compliant.
Murata DEA1X3D270JD1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 27pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3D270JD1B to view detailed technical specifications.
No datasheet is available for this part.
