Single layer ceramic capacitor with 47pF capacitance and 2kV DC rated voltage. Features a 5% tolerance and operates across a -25°C to 125°C temperature range. Radial package with 5mm lead pitch and 6mm x 5mm dimensions. Through-hole mounting with formed radial leads.
Murata DEA1X3D470JN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3D470JN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
