Radial leaded ceramic capacitor with 470pF capacitance and 5% tolerance, rated for 2kV DC. Features a 7.5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Operating temperature range from -25°C to 125°C. RoHS compliant and designed for general purpose applications.
Murata DEA1X3D471JA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Diameter | 14mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEA |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEA1X3D471JA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
