
Single Layer Ceramic Capacitor, 1nF capacitance, 1kV DC rated voltage, 10% tolerance. Features radial construction with formed leads, 5mm lead pitch, and 0.6mm lead diameter. Dimensions include 6mm length and 4mm depth, with a seated height up to 0.354 inches. Operating temperature range from -25°C to 85°C, suitable for general purpose applications. RoHS compliant and lead-free.
Murata DEBB33A102KA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A102KA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.