
Single layer ceramic capacitor with 1.5nF capacitance and 1kV DC rated voltage. Features a 10% tolerance and operates across a -25°C to 85°C temperature range. This radial component has a 5mm lead pitch, 0.6mm lead diameter, and is designed for through-hole mounting. The capacitor measures 8mm in length and 4mm in depth, supplied in bulk packaging.
Murata DEBB33A152KA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A152KA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
