
Single layer ceramic capacitor with 220pF capacitance and 1kV DC rated voltage. Features a radial package with 5mm lead pitch, 0.5mm lead diameter, and 25mm lead length. Dielectric material is ceramic, with a 10% tolerance and a maximum operating temperature of 85°C. Designed for general purpose applications with a through-hole mount.
Murata DEBB33A221KC1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Body Diameter | 4.5mm |
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A221KC1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
