
Radial ceramic capacitor with 220pF capacitance and 10% tolerance, rated for 1kV DC. Features a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Constructed with ceramic material, this component operates from -25°C to 85°C and is supplied in an ammo pack. Dimensions include 4.5mm length, 4mm depth, and a seated height of 0.295 inches.
Murata DEBB33A221KP2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A221KP2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
