
Single Layer Ceramic Capacitor, 2.2nF capacitance, 1000V DC rated voltage, X7R dielectric, 10% tolerance. Features radial leads with a 5mm pitch, 0.6mm lead diameter, and 25mm lead length. Constructed with ceramic material, it operates from -25°C to 85°C and has a 9mm length and 4mm depth. Through-hole mount, lead-free, and RoHS compliant.
Murata DEBB33A222KA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Flat |
| Length | 9mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A222KA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.