
The DEBB33A471KA1B is a general-purpose ceramic capacitor from Murata, featuring a capacitance of 470pF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a ceramic case with a radial termination and is available in a quantity of 3000 in bulk packaging.
Murata DEBB33A471KA1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A471KA1B to view detailed technical specifications.
No datasheet is available for this part.