
Single layer ceramic capacitor with 470pF capacitance and 10% tolerance. Features a 1kV DC rated voltage and operates across a -25°C to 85°C temperature range. This radial component has a 5mm lead pitch and 0.6mm lead diameter, with a 5mm length and 4mm depth. Designed for through-hole mounting, it is RoHS compliant and supplied in an ammo pack.
Murata DEBB33A471KP2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33A471KP2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
