
Radial leaded multilayer ceramic capacitor with 1nF capacitance and 2kV DC rated voltage. Features 10% tolerance and a B dielectric characteristic with 10% temperature coefficient. Designed for through-hole mounting with a 5mm lead pitch and 0.6mm lead diameter. Operating temperature range is -25°C to 85°C.
Murata DEBB33D102KN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33D102KN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
