
Single layer ceramic capacitor with 2.2nF capacitance and 2kV DC rated voltage. Features 10% tolerance, radial termination, and through-hole mounting. Constructed with ceramic material, it operates from -25°C to 85°C and has a 5mm lead pitch. Dimensions include 10mm length, 5mm depth, and 0.6mm lead diameter.
Murata DEBB33D222KA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 10mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33D222KA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
