
Radial ceramic capacitor with 470pF capacitance and 2kV DC rated voltage. Features a 10% tolerance and a 5mm lead pitch, suitable for general purpose applications. Operating temperature range from -25°C to 85°C. Through-hole mounting with formed radial leads. Packaged in an ammo pack.
Murata DEBB33D471KN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 6mm |
| Manufacturer Series | DEB |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Package Shape | Disk |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Terminal Finish | Copper |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33D471KN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
