
The DEBB33F101KDDB is a general purpose ceramic capacitor from Murata with a capacitance of 100pF and a voltage rating of 3.15kV. It features a 10% tolerance and is constructed with a single layer ceramic (SLCC) design. The capacitor is available in a radial package with a lead pitch of 7.5mm and a lead diameter of 0.5mm. It is rated for operation between -25°C and 85°C and is compliant with RoHS regulations.
Murata DEBB33F101KDDB technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33F101KDDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
