
Radial ceramic capacitor, 100pF capacitance, 3.15kV DC rated voltage, 10% tolerance. Features a 7.5mm lead pitch, 0.6mm lead diameter, and straight lead style for through-hole mounting. Constructed with ceramic material, this component operates from -25°C to 85°C and measures 5mm x 6mm. Packaged in tape and reel for automated assembly.
Murata DEBB33F101KP3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33F101KP3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
