
Single Layer Ceramic Capacitor with 1nF capacitance and 3.15kV DC rated voltage. Features X7R dielectric, radial termination, and through-hole mounting. Operating temperature range from -25°C to 85°C. Dimensions include 9mm length, 6mm depth, and 7.5mm lead pitch. RoHS compliant and lead-free.
Murata DEBB33F102KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Capacitor Type | Ceramic |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33F102KA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
