This ceramic capacitor from Murata has a capacitance of 1.5nF and a voltage rating of 3.15kV. It features a 10% tolerance and is available in a radial package with formed leads. The capacitor is designed for general purpose applications and is suitable for use in temperatures ranging from -25°C to 85°C. It is packaged in tape and reel quantities of 900 units and is compliant with RoHS regulations.
Murata DEBB33F152KN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33F152KN3A to view detailed technical specifications.
No datasheet is available for this part.