General purpose radial leaded ceramic capacitor with 2.2nF capacitance and 10% tolerance. Features a 3.15kV DC rated voltage and operates within a temperature range of -25°C to 85°C. This through-hole mount component has a 7.5mm lead pitch and 0.6mm lead diameter, with a 25mm lead length. Constructed with formed radial leads and a bulk package quantity of 200.
Murata DEBB33F222KA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBB33F222KA3B to view detailed technical specifications.
No datasheet is available for this part.
