
Radial leaded ceramic capacitor with 10nF capacitance and 1kV DC rated voltage. Features a -25°C to 85°C operating temperature range and 7.5mm lead pitch. Constructed with ceramic material and through-hole mounting, this component offers a tolerance of -20% to 80%. Ideal for general purpose applications and supplied in bulk packaging.
Murata DEBE33A103ZA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 13mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33A103ZA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.