
Radial ceramic capacitor with 4.7nF capacitance and 1kV voltage rating. Features a 5mm lead pitch, 0.6mm lead diameter, and 25mm lead length for through-hole mounting. Operating temperature range is -25°C to 85°C with an 80% tolerance. Dimensions are 9mm length and 4mm depth. Packaged in bulk for general purpose applications.
Murata DEBE33A472ZA2B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Formed Leads |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33A472ZA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
