
Multilayer ceramic capacitor with 1nF capacitance and 3.15kV DC rated voltage. Features a radial leaded, through-hole mount package with a 7.5mm lead pitch and 0.6mm lead diameter. Operating temperature range is -25°C to 85°C. RoHS compliant and lead-free construction.
Murata DEBE33F102ZC3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Body Diameter | 7mm |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33F102ZC3B to view detailed technical specifications.
No datasheet is available for this part.