
Single layer ceramic capacitor with 1nF capacitance and 3.15kV DC rated voltage. Features radial leads with a 7.5mm pitch and 0.6mm diameter, housed in a 7mm x 6mm radial package. Operating temperature range from -25°C to 85°C, with an 80% tolerance. Suitable for general purpose applications and through-hole mounting.
Murata DEBE33F102ZP3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33F102ZP3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
