
Single layer ceramic capacitor with 2.2nF capacitance and 3.15kV DC rated voltage. Features radial leads with a 7.5mm pitch, 0.6mm lead diameter, and 25mm lead length. Operating temperature range from -25°C to 85°C, with a tolerance of -20% to 80%. Through-hole mounting, 10mm length, 6mm depth, and 0.512 inch seated height. Lead-free and RoHS compliant, supplied in bulk packaging.
Murata DEBE33F222ZA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33F222ZA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
