Murata DEBE33F222ZC3B technical specifications.
| Body Diameter | 10mm |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 10mm |
| Dielectric Material | Ceramic |
| Lead Diameter | 0.65mm |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage | 3.15kV |
| Voltage Rating | 3.15kV |
| DC Rated Voltage | 3.15kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBE33F222ZC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.