Murata DEBF33A472ZC1B technical specifications.
| Body Diameter | 7mm |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Ceramic |
| Lead Diameter | 0.65mm |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Tolerance | 80% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBF33A472ZC1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.