
Single Layer Ceramic Capacitor, 4.7nF capacitance, 1kV DC rated voltage, and 85°C maximum operating temperature. Features a radial package with a 5mm lead pitch, 0.6mm lead diameter, and straight lead style for through-hole mounting. Constructed with ceramic material, this general-purpose capacitor operates from -25°C to 85°C and is RoHS compliant, supplied in an ammo pack.
Murata DEBF33A472ZN2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Height - Seated (Max) | 0.394inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBF33A472ZN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
