
Ceramic Disc Capacitors 1000pF +80/-20% AC 2000 volt
Murata DEBF33D102ZA1B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 500 |
| Series | DE |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Murata DEBF33D102ZA1B to view detailed technical specifications.
No datasheet is available for this part.