This 0.001uF ceramic disc capacitor features a rated voltage of 2000VDC and a tolerance of -20% to 80%. It has a dielectric of F and is a single layer ceramic (SLCC) type. The capacitor is designed for through hole mounting with a radial termination style and measures 5x5 in size. It operates within a temperature range of -25 to 85 degrees Celsius.
Murata DEBF33D102ZN2A technical specifications.
| Capacitance | 0.001uF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | -20% to 80% |
| Dielectric | F |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 5 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata DEBF33D102ZN2A to view detailed technical specifications.
No datasheet is available for this part.