
Single layer ceramic capacitor with 1nF capacitance and 2kV DC rated voltage. Features radial termination, straight lead style, and a 5mm lead pitch. Constructed with ceramic material, this through-hole component operates from -25°C to 85°C and has a tolerance of -20% to 80%. Dimensions include 5mm length, 5mm depth, and a maximum seated height of 0.315 inches.
Murata DEBF33D102ZP2A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 5mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBF33D102ZP2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
