
Radial leaded ceramic capacitor with 10nF capacitance and 2kV DC rated voltage. Features a 7.5mm lead pitch, 0.6mm lead diameter, and 25mm lead length. Operating temperature range is -25°C to 85°C, with a tolerance of -20% to 80%. Dimensions are 12mm length and 5mm depth, suitable for through-hole mounting.
Murata DEBF33D103ZA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBF33D103ZA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
