
Single Layer Ceramic Capacitor, 10nF capacitance, 2kV DC rated voltage, and 80% tolerance. Features a radial package with a 7.5mm lead pitch and 0.6mm lead diameter. Operating temperature range from -25°C to 85°C. Dimensions include 12mm length and 5mm depth. Through-hole mounting with formed leads.
Murata DEBF33D103ZN3A technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Formed Leads |
| Length | 12mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEBF33D103ZN3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
