Murata DEC1X3J050DC4BMS1 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 5pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DEC |
| Termination | Radial |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEC1X3J050DC4BMS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.