
The DEC1X3J270JA3B is a general-purpose ceramic capacitor with a capacitance of 27pF. It has a voltage rating of 6.3kV and a tolerance of 5%. The capacitor is constructed with a single layer ceramic (SLCC) design and has a radial package with a lead diameter of 0.6mm and a lead pitch of 7.5mm. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of 20°C. The capacitor is lead-free and RoHS compliant.
Murata DEC1X3J270JA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 27pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEC1X3J270JA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
