
Multilayer ceramic capacitor with 2.2nF capacitance and 6.3kV DC rated voltage. Features a radial leaded, through-hole mount package with a 10mm lead pitch and 0.6mm lead diameter. Operates across a temperature range of -25°C to 85°C with a wide tolerance of +80%/-80%. Constructed from ceramic dielectric material, this component is RoHS compliant and suitable for general-purpose applications.
Murata DECE33J222ZC4B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Body Diameter | 15mm |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DEC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 6.3kV |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DECE33J222ZC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
