
The DEF1XLH150JA3B is a single layer ceramic capacitor from Murata with a capacitance of 15pF and a voltage rating of 6.3kV. It has a 5% tolerance and is available in a radial through hole package. The capacitor is designed for general purpose applications and has a maximum operating temperature of 105°C and a minimum operating temperature of 20°C. It is RoHS compliant and available in a bulk packaging quantity of 250.
Murata DEF1XLH150JA3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 15pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEF |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEF1XLH150JA3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
