The DEF2CLH020CJ3B is a general purpose ceramic capacitor from Murata with a capacitance of 2pF. It features a radial leaded package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 20°C. It is RoHS compliant and available in a bulk packaging quantity of 500 pieces.
Murata DEF2CLH020CJ3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEF |
| Termination | Radial |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEF2CLH020CJ3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.