This ceramic capacitor is a single layer device with a capacitance of 4pF and a voltage rating of 6.3kV. It is designed for general purpose applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial configuration with formed leads and is suitable for through hole mounting. It is RoHS compliant and available in a bulk packaging quantity of 500 units.
Murata DEF2CLH040CJ3B technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Formed Leads |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DEF |
| Termination | Radial |
| Voltage Rating | 6.3kV |
| DC Rated Voltage | 6.3kV |
| RoHS | Compliant |
Download the complete datasheet for Murata DEF2CLH040CJ3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.